Socomec 6A Cartridge Fuse, 10 x 38mm

RS Stock No.: 122-5264Brand: SocomecManufacturers Part No.: 60120006
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Socomec

Current Rating

6A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Application Category

gG

Fuse Standard

IEC 60269-1, IEC 60269-2

Country of Origin

Spain

Product details

10x38 Type gG

A series of SOCOMEC cylindrical industrial fuses which protect installations and people from overcurrent’s for any low voltage electrical circuits. The energy which is released while eliminating the fault is contained within these cartridge fuses. There is absolutely no downgrading of fuse characteristics over time, giving you peace of mind when used for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Dimensions: - 10 x 38 mm
• High Breaking Capacity
• High short circuit limitation capacity
• Simple and reliable discrimination
• Various current ratings

Socomec - Fuses

You may be interested in
Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm
EGP 1,520.561 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

EGP 977.90

EGP 97.79 Each (In a Pack of 10) (ex VAT)

Socomec 6A Cartridge Fuse, 10 x 38mm

EGP 977.90

EGP 97.79 Each (In a Pack of 10) (ex VAT)

Socomec 6A Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm
EGP 1,520.561 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Socomec

Current Rating

6A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Application Category

gG

Fuse Standard

IEC 60269-1, IEC 60269-2

Country of Origin

Spain

Product details

10x38 Type gG

A series of SOCOMEC cylindrical industrial fuses which protect installations and people from overcurrent’s for any low voltage electrical circuits. The energy which is released while eliminating the fault is contained within these cartridge fuses. There is absolutely no downgrading of fuse characteristics over time, giving you peace of mind when used for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Dimensions: - 10 x 38 mm
• High Breaking Capacity
• High short circuit limitation capacity
• Simple and reliable discrimination
• Various current ratings

Socomec - Fuses

You may be interested in
Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm
EGP 1,520.561 Pack of 10 (ex VAT)