Socomec Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

RS Stock No.: 213-8458Brand: SocomecManufacturers Part No.: 57035013
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Socomec

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

RM-RMS

Series

RMS

Mechanical Fuse Size

22 x 58mm

Throw Configuration

3P

Country of Origin

Spain

You may be interested in

EGP 16,883.82

EGP 16,883.82 1 Box of 2 (ex VAT)

Socomec Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

EGP 16,883.82

EGP 16,883.82 1 Box of 2 (ex VAT)

Socomec Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Socomec

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

RM-RMS

Series

RMS

Mechanical Fuse Size

22 x 58mm

Throw Configuration

3P

Country of Origin

Spain

You may be interested in