Socomec 1 Phase LCD Energy Meter

RS Stock No.: 837-0928Brand: SocomecManufacturers Part No.: 4850 3019
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Socomec

Display Type

LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Meter Accuracy

Class 1, Class B

Minimum Temperature

-10°C

Series

Countis E00

Country of Origin

France

Product details

Countis E0x Energy Meter

The Countis E0x Series are electrical energy meters that display the total energy being consumed (kWh) on an LCD display screen. The meters are designed for single phase load metering and can be used for direct connections of up to 32A.

Features and Benefits

• Compact design
• LCD display
• DIN Rail mounting
• Pulse output for analysing billing, energy saving or energy cost management
• MID certified (837-0922 only)

Application Information

The Countis E0x series is an ideal choice of energy metering in applications such as camping sites, marinas, shopping centres and data centres.

You may be interested in
Socomec 1 Phase LCD Energy Meter
EGP 9,760.22Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Socomec 1 Phase LCD Energy Meter

P.O.A.

Socomec 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Socomec 1 Phase LCD Energy Meter
EGP 9,760.22Each (ex VAT)

Technical Document

Specifications

Brand

Socomec

Display Type

LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Meter Accuracy

Class 1, Class B

Minimum Temperature

-10°C

Series

Countis E00

Country of Origin

France

Product details

Countis E0x Energy Meter

The Countis E0x Series are electrical energy meters that display the total energy being consumed (kWh) on an LCD display screen. The meters are designed for single phase load metering and can be used for direct connections of up to 32A.

Features and Benefits

• Compact design
• LCD display
• DIN Rail mounting
• Pulse output for analysing billing, energy saving or energy cost management
• MID certified (837-0922 only)

Application Information

The Countis E0x series is an ideal choice of energy metering in applications such as camping sites, marinas, shopping centres and data centres.

You may be interested in
Socomec 1 Phase LCD Energy Meter
EGP 9,760.22Each (ex VAT)