Socomec 4829 Series Current Transformer, 1 A Output

RS Stock No.: 221-0421Brand: SocomecManufacturers Part No.: 48290599
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Series

4829

Output Current

1 A

Overall Height

45mm

Overall Width

28mm

Country of Origin

France

Stock information temporarily unavailable.

EGP 3,005.92

EGP 3,005.92 Each (ex VAT)

Socomec 4829 Series Current Transformer, 1 A Output

EGP 3,005.92

EGP 3,005.92 Each (ex VAT)

Socomec 4829 Series Current Transformer, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Series

4829

Output Current

1 A

Overall Height

45mm

Overall Width

28mm

Country of Origin

France