Technical Document
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
200A
Fuse Current Rating
200A
Electrical Phase
3
Range
FUSERBLOC
Mechanical Fuse Size
B1-B2
Country of Origin
France
Product details
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
EGP 41,105.40
EGP 41,105.40 Each (ex VAT)
1
EGP 41,105.40
EGP 41,105.40 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
200A
Fuse Current Rating
200A
Electrical Phase
3
Range
FUSERBLOC
Mechanical Fuse Size
B1-B2
Country of Origin
France
Product details
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits