Socomec 4 Pole Isolator Switch - 80A Maximum Current, IP65

RS Stock No.: 224-2408Brand: SocomecManufacturers Part No.: 32734008
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Socomec

Number of Poles

4

Maximum Current

80A

IP Rating

IP65

Handle Colour

Grey

Series

3273

Country of Origin

France

Stock information temporarily unavailable.

EGP 97,248.98

EGP 97,248.98 Each (ex VAT)

Socomec 4 Pole Isolator Switch - 80A Maximum Current, IP65

EGP 97,248.98

EGP 97,248.98 Each (ex VAT)

Socomec 4 Pole Isolator Switch - 80A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Number of Poles

4

Maximum Current

80A

IP Rating

IP65

Handle Colour

Grey

Series

3273

Country of Origin

France