Technical Document
Specifications
Brand
SocomecCurrent Ratio
300:5
Bore Size
26mm
Series
TCB 26-30
Transformer Type
Bar Through
Input Current
300A
Output Current
5 A
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 3,024.26
EGP 3,024.26 Each (ex VAT)
Socomec TCB 26-30 Series Bar Through Current Transformer, 300A Input, 300:5, 5 A Output, 26mm Bore
1
EGP 3,024.26
EGP 3,024.26 Each (ex VAT)
Socomec TCB 26-30 Series Bar Through Current Transformer, 300A Input, 300:5, 5 A Output, 26mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
300:5
Bore Size
26mm
Series
TCB 26-30
Transformer Type
Bar Through
Input Current
300A
Output Current
5 A
Country of Origin
Germany