Technical Document
Specifications
Brand
SocomecCurrent Ratio
80:5
Bore Size
17.5mm
Series
192T
Input Current
80A
Overall Height
65mm
Overall Width
49.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 2,773.27
EGP 2,773.27 Each (ex VAT)
Socomec 192T Series Current Transformer, 80A Input, 80:5, 17.5mm Bore
1
EGP 2,773.27
EGP 2,773.27 Each (ex VAT)
Socomec 192T Series Current Transformer, 80A Input, 80:5, 17.5mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
80:5
Bore Size
17.5mm
Series
192T
Input Current
80A
Overall Height
65mm
Overall Width
49.5mm
Country of Origin
Germany