Technical Document
Specifications
Brand
SocomecCurrent Ratio
25:5
Series
TCA 14
Transformer Type
DIN Rail Mounted
Input Current
25A
Output Current
5 A
Overall Height
85.5mm
Overall Width
71mm
Overall Depth
8.5mm
Mounting Type
DIN Rail
For Use With
Energy Meters, Mutlfunction Meters
Dimensions
85.5 x 71 x 45 mm
Country of Origin
Germany
EGP 5,571.25
EGP 5,571.25 Each (ex VAT)
1
EGP 5,571.25
EGP 5,571.25 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
25:5
Series
TCA 14
Transformer Type
DIN Rail Mounted
Input Current
25A
Output Current
5 A
Overall Height
85.5mm
Overall Width
71mm
Overall Depth
8.5mm
Mounting Type
DIN Rail
For Use With
Energy Meters, Mutlfunction Meters
Dimensions
85.5 x 71 x 45 mm
Country of Origin
Germany