Socomec Handle Padlockable, FUSERBLOC Series

RS Stock No.: 252-3406Brand: SocomecManufacturers Part No.: 14232115
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

Socomec

For Use With

FUSERBLOC Fuse Combination Switches

Primary Keyword

Handle Padlockable

Series

FUSERBLOC

Number of Locks

1

IP Rating

IP65

Range

1423

Country of Origin

Tunisia

Stock information temporarily unavailable.

EGP 6,947.45

EGP 6,947.45 Each (ex VAT)

Socomec Handle Padlockable, FUSERBLOC Series

EGP 6,947.45

EGP 6,947.45 Each (ex VAT)

Socomec Handle Padlockable, FUSERBLOC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

For Use With

FUSERBLOC Fuse Combination Switches

Primary Keyword

Handle Padlockable

Series

FUSERBLOC

Number of Locks

1

IP Rating

IP65

Range

1423

Country of Origin

Tunisia