Technical Document
Specifications
Brand
SnickersGlove Size
8
Primary Glove Application
General Purpose
Glove Material
Polyamide
Main Colour of Glove
Black
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
Range
Power Open
Country of Origin
Indonesia
EGP 5,484.69
EGP 5,484.69 1 Pair (ex VAT)
Snickers Power Open Black Polyamide General Purpose Work Gloves, Size 8
1
EGP 5,484.69
EGP 5,484.69 1 Pair (ex VAT)
Snickers Power Open Black Polyamide General Purpose Work Gloves, Size 8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SnickersGlove Size
8
Primary Glove Application
General Purpose
Glove Material
Polyamide
Main Colour of Glove
Black
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
Range
Power Open
Country of Origin
Indonesia