Technical Document
Specifications
Brand
SnickersGender
Men
Colour
Black
Leg Length
35in
Style
Trousers
Waist Size Imperial
35in
Waist Size (Imperial)
35in
Waist Size Metric
88cm
Waist Size (Metric)
88cm
Material
Ripstop
Series
6902 Flexiwork
Knee Pad Pocket
Yes
Material Properties
Lightweight
Country of Origin
Vietnam
Stock information temporarily unavailable.
EGP 18,579.94
EGP 18,579.94 Each (ex VAT)
Snickers 6902 Flexiwork Black Trousers Lightweight 35in W 35in L
1
EGP 18,579.94
EGP 18,579.94 Each (ex VAT)
Snickers 6902 Flexiwork Black Trousers Lightweight 35in W 35in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SnickersGender
Men
Colour
Black
Leg Length
35in
Style
Trousers
Waist Size Imperial
35in
Waist Size (Imperial)
35in
Waist Size Metric
88cm
Waist Size (Metric)
88cm
Material
Ripstop
Series
6902 Flexiwork
Knee Pad Pocket
Yes
Material Properties
Lightweight
Country of Origin
Vietnam