Technical Document
Specifications
Brand
SMCMaximum Suction Flow
100L/min
Maximum Vacuum Pressure
-84kPa
Nozzle Diameter
1.2mm
Manufacturer Series
ZL
Silencer
Yes
Maximum Input Pressure
7bar
Vacuum Gauge
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
+5°C
Operating Pressure
0.2 → 0.5MPa
Stock information temporarily unavailable.
P.O.A.
SMC Vacuum Pump, 1.2mm nozzle , -84kPa 100L/min, ZL series
1
P.O.A.
SMC Vacuum Pump, 1.2mm nozzle , -84kPa 100L/min, ZL series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMaximum Suction Flow
100L/min
Maximum Vacuum Pressure
-84kPa
Nozzle Diameter
1.2mm
Manufacturer Series
ZL
Silencer
Yes
Maximum Input Pressure
7bar
Vacuum Gauge
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
+5°C
Operating Pressure
0.2 → 0.5MPa