SMC Solenoid Valve VX3334-03F-3DR1, 3 port(s) , Common, 110 V ac, 3/8in

RS Stock No.: 168-238Brand: SMCManufacturers Part No.: VX3334-03F-3DR1
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

110 V ac

Number of Ports

3

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Water

Type

3/2

Orifice Diameter

3mm

Series

VX33

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

France

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

Stock information temporarily unavailable.

EGP 8,241.58

EGP 8,241.58 Each (ex VAT)

SMC Solenoid Valve VX3334-03F-3DR1, 3 port(s) , Common, 110 V ac, 3/8in

EGP 8,241.58

EGP 8,241.58 Each (ex VAT)

SMC Solenoid Valve VX3334-03F-3DR1, 3 port(s) , Common, 110 V ac, 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Supply Voltage

110 V ac

Number of Ports

3

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Water

Type

3/2

Orifice Diameter

3mm

Series

VX33

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

France

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals