SMC Solenoid Valve VX3114-01F-3DR1, 3 port(s) , Common, 110 V ac, 1/8in

RS Stock No.: 168-187Brand: SMCManufacturers Part No.: VX3114-01F-3DR1
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

110 V ac

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Water

Type

3/2

Orifice Diameter

1.5mm

Series

VX31

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

France

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

You may be interested in
Stock information temporarily unavailable.

EGP 4,990.74

EGP 4,990.74 Each (ex VAT)

SMC Solenoid Valve VX3114-01F-3DR1, 3 port(s) , Common, 110 V ac, 1/8in

EGP 4,990.74

EGP 4,990.74 Each (ex VAT)

SMC Solenoid Valve VX3114-01F-3DR1, 3 port(s) , Common, 110 V ac, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

110 V ac

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Water

Type

3/2

Orifice Diameter

1.5mm

Series

VX31

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

France

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

You may be interested in