SMC Pneumatic Relay Mechanical Valve VPA Series, G 3/8, R 3/8, III B

RS Stock No.: 232-8517Brand: SMCManufacturers Part No.: VPA542V-1-03FA
brand-logo

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Function

Pneumatic Relay

Thread Size

R 3/8

Thread Standard

G

Manufacturer Series

VPA

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 9,985.62

EGP 9,985.62 Each (ex VAT)

SMC Pneumatic Relay Mechanical Valve VPA Series, G 3/8, R 3/8, III B

EGP 9,985.62

EGP 9,985.62 Each (ex VAT)

SMC Pneumatic Relay Mechanical Valve VPA Series, G 3/8, R 3/8, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Function

Pneumatic Relay

Thread Size

R 3/8

Thread Standard

G

Manufacturer Series

VPA

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan