Technical Document
Specifications
Brand
SMCControl Mechanism
Push Button
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM400
Control Button/Switch Colour
Green
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
338.77NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Country of Origin
France
Product details
Mushroom Actuator Valve
3//2 mechanical valves with a wide variety of actuator mechanisms
EGP 6,954.11
EGP 6,954.11 Each (ex VAT)
1
EGP 6,954.11
EGP 6,954.11 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCControl Mechanism
Push Button
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM400
Control Button/Switch Colour
Green
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
338.77NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Country of Origin
France
Product details
Mushroom Actuator Valve
3//2 mechanical valves with a wide variety of actuator mechanisms