SMC Roller Plunger Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

RS Stock No.: 885-2115Brand: SMCManufacturers Part No.: VM230-02-06A
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Plunger

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

VM200 Series Roller Lever & Plunger Valves

A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign

Stock information temporarily unavailable.

EGP 5,611.62

EGP 5,611.62 Each (ex VAT)

SMC Roller Plunger Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

EGP 5,611.62

EGP 5,611.62 Each (ex VAT)

SMC Roller Plunger Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Plunger

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

VM200 Series Roller Lever & Plunger Valves

A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign