SMC Finger Valve 2 Port Finger Valve Pneumatic Control Valve VHK Series, One-touch Fitting 8 mm, 2.5mm, VHK2

RS Stock No.: 270-5031Brand: SMCManufacturers Part No.: VHK2-08F-08FRL
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Finger Valve

Connection Port Thread

One-touch Fitting 8 mm

Function

2 Port Finger Valve

Thread Size

2.5mm

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHK2

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 2,101.76

EGP 2,101.76 Each (ex VAT)

SMC Finger Valve 2 Port Finger Valve Pneumatic Control Valve VHK Series, One-touch Fitting 8 mm, 2.5mm, VHK2

EGP 2,101.76

EGP 2,101.76 Each (ex VAT)

SMC Finger Valve 2 Port Finger Valve Pneumatic Control Valve VHK Series, One-touch Fitting 8 mm, 2.5mm, VHK2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Finger Valve

Connection Port Thread

One-touch Fitting 8 mm

Function

2 Port Finger Valve

Thread Size

2.5mm

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHK2

Country of Origin

Japan