SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot Rc 1/4 VF3000 Series 24V dc

RS Stock No.: 723-731Brand: SMCManufacturers Part No.: VF3230-5DZ-02
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

VF3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

981NL/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

Rc

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot Rc 1/4 VF3000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot Rc 1/4 VF3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

VF3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

981NL/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

Rc

You may be interested in