Technical Document
Specifications
Brand
SMCHose Outside Diameter
8mm
Hose Inside Diameter
5mm
Colour
White
Material
Polyurethane
Length
20m
Manufacturer Series
TU
Country of Origin
United States
Stock information temporarily unavailable.
EGP 4,351.07
EGP 4,351.07 Each (ex VAT)
SMC Compressed Air Pipe White Polyurethane 8mm x 20m TU Series
1
EGP 4,351.07
EGP 4,351.07 Each (ex VAT)
SMC Compressed Air Pipe White Polyurethane 8mm x 20m TU Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCHose Outside Diameter
8mm
Hose Inside Diameter
5mm
Colour
White
Material
Polyurethane
Length
20m
Manufacturer Series
TU
Country of Origin
United States