Technical Document
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
PUR
Length
20m
Maximum Operating Pressure
0.8 MPa
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
15423871
Country of Origin
Vietnam
Product details
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

EGP 2,403.82
EGP 2,403.82 Each (ex VAT)
1
EGP 2,403.82
EGP 2,403.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
PUR
Length
20m
Maximum Operating Pressure
0.8 MPa
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
15423871
Country of Origin
Vietnam
Product details
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours
