Technical Document
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Translucent
Material
PFA
Length
20m
Manufacturer Series
TLM
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 17,341.87
EGP 17,341.87 Each (ex VAT)
SMC Compressed Air Tube Translucent PFA 6mm x 20m TLM Series
1
EGP 17,341.87
EGP 17,341.87 Each (ex VAT)
SMC Compressed Air Tube Translucent PFA 6mm x 20m TLM Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Translucent
Material
PFA
Length
20m
Manufacturer Series
TLM
Country of Origin
Japan