Technical Document
Specifications
Brand
SMCHose Outside Diameter
8mm
Hose Inside Diameter
6mm
Colour
Black
Material
Nylon 12
Length
100m
Manufacturer Series
T
Country of Origin
United States
Stock information temporarily unavailable.
EGP 19,166.07
EGP 19,166.07 Each (ex VAT)
SMC Compressed Air Tube Black Nylon 12 8mm x 100m T Series
1
EGP 19,166.07
EGP 19,166.07 Each (ex VAT)
SMC Compressed Air Tube Black Nylon 12 8mm x 100m T Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCHose Outside Diameter
8mm
Hose Inside Diameter
6mm
Colour
Black
Material
Nylon 12
Length
100m
Manufacturer Series
T
Country of Origin
United States