Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Compressed Air Pipe Blue Nylon 12 6mm x 100m T Series

RS Stock No.: 843-5013Brand: SMCManufacturers Part No.: T0604BU-100
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Blue

Material

Nylon 12

Application

General Pneumatic Tubing

Length

100m

Maximum Operating Pressure

30 bar

Manufacturer Series

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Nylon Tubing T/TIA Series

Nylon tubing for general pneumatic applications.

Features and Benefits

• Nylon tubing
• Choice of colours available
• Metric sizes (T) and Inch sizes (TIA)

Push-in System - Nylon Tube

All coils shown are non anti-static.

Stock information temporarily unavailable.

EGP 13,840.63

EGP 13,840.63 Each (ex VAT)

SMC Compressed Air Pipe Blue Nylon 12 6mm x 100m T Series

EGP 13,840.63

EGP 13,840.63 Each (ex VAT)

SMC Compressed Air Pipe Blue Nylon 12 6mm x 100m T Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Blue

Material

Nylon 12

Application

General Pneumatic Tubing

Length

100m

Maximum Operating Pressure

30 bar

Manufacturer Series

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Nylon Tubing T/TIA Series

Nylon tubing for general pneumatic applications.

Features and Benefits

• Nylon tubing
• Choice of colours available
• Metric sizes (T) and Inch sizes (TIA)

Push-in System - Nylon Tube

All coils shown are non anti-static.