Technical Document
Specifications
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
2.4mm
Colour
Blue
Material
Nylon 12
Length
100m
Application
General Pneumatic Tubing
Manufacturer Series
T
Model Number p
Series T
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 7,269.88
EGP 7,269.88 Each (ex VAT)
SMC Air Hose Blue Nylon 12 4mm x 100m T Series, Series T
1
EGP 7,269.88
EGP 7,269.88 Each (ex VAT)
SMC Air Hose Blue Nylon 12 4mm x 100m T Series, Series T
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
2.4mm
Colour
Blue
Material
Nylon 12
Length
100m
Application
General Pneumatic Tubing
Manufacturer Series
T
Model Number p
Series T
Country of Origin
Japan