SMC Rc 1/4 Pneumatic Regulator - 0.02MPa to 0.7MPa, 1/4 in, 1Mpa max. input, SRH301

RS Stock No.: 270-4359Brand: SMCManufacturers Part No.: SRH3011-02
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.7MPa

Minimum Outlet Pressure

0.02MPa

Maximum Input Pressure

1MPa

Manufacturer Series

SRH

Port Connection Thread Size

1/4 in

Model Number p

SRH301

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 29,525.87

EGP 29,525.87 Each (ex VAT)

SMC Rc 1/4 Pneumatic Regulator - 0.02MPa to 0.7MPa, 1/4 in, 1Mpa max. input, SRH301

EGP 29,525.87

EGP 29,525.87 Each (ex VAT)

SMC Rc 1/4 Pneumatic Regulator - 0.02MPa to 0.7MPa, 1/4 in, 1Mpa max. input, SRH301
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.7MPa

Minimum Outlet Pressure

0.02MPa

Maximum Input Pressure

1MPa

Manufacturer Series

SRH

Port Connection Thread Size

1/4 in

Model Number p

SRH301

Country of Origin

Japan