SMC Shock Absorber, RBC2725SJ, 86mm Body Length, M27 X 1.5mm Thread Size

RS Stock No.: 270-4331Brand: SMCManufacturers Part No.: RBC2725SJ
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

SMC

Thread Size

M27 X 1.5mm

Body Length

86mm

Overall Length

124mm

Connection Type

Threaded

Shock Absorber Type

Shock Absorber

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 11,588.11

EGP 11,588.11 Each (ex VAT)

SMC Shock Absorber, RBC2725SJ, 86mm Body Length, M27 X 1.5mm Thread Size

EGP 11,588.11

EGP 11,588.11 Each (ex VAT)

SMC Shock Absorber, RBC2725SJ, 86mm Body Length, M27 X 1.5mm Thread Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Thread Size

M27 X 1.5mm

Body Length

86mm

Overall Length

124mm

Connection Type

Threaded

Shock Absorber Type

Shock Absorber

Country of Origin

Japan