SMC PFM Series Integrated Display Flow Switch for Dry Air, Gas, 0.2 L/min Min, 10 L/min Max

RS Stock No.: 744-0913Brand: SMCManufacturers Part No.: PFM710S-C4-A-W
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

24 V dc

Pipe Diameter Range

4 mm

Connection Type

One-Touch Fitting

Maximum Pressure

750kPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Series

PFM

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Digital Flow Switch - PFM7 Series

The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.

Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set

Stock information temporarily unavailable.

EGP 24,248.65

EGP 24,248.65 Each (ex VAT)

SMC PFM Series Integrated Display Flow Switch for Dry Air, Gas, 0.2 L/min Min, 10 L/min Max

EGP 24,248.65

EGP 24,248.65 Each (ex VAT)

SMC PFM Series Integrated Display Flow Switch for Dry Air, Gas, 0.2 L/min Min, 10 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

24 V dc

Pipe Diameter Range

4 mm

Connection Type

One-Touch Fitting

Maximum Pressure

750kPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Series

PFM

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Digital Flow Switch - PFM7 Series

The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.

Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set