SMC Double Acting Rodless Actuator 500mm Stroke, 16mm Bore

RS Stock No.: 161-681Brand: SMCManufacturers Part No.: MY1B16G-500
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

500mm

Bore

16mm

Length

660mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

660 x 37 x 37mm

Weight

610g

Width

37mm

Height

37mm

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

You may be interested in
Stock information temporarily unavailable.

EGP 31,451.23

EGP 31,451.23 Each (ex VAT)

SMC Double Acting Rodless Actuator 500mm Stroke, 16mm Bore

EGP 31,451.23

EGP 31,451.23 Each (ex VAT)

SMC Double Acting Rodless Actuator 500mm Stroke, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

500mm

Bore

16mm

Length

660mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

660 x 37 x 37mm

Weight

610g

Width

37mm

Height

37mm

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

You may be interested in