Technical Document
Specifications
Brand
SMCClamp Stroke
30mm
Bore
25mm
Maximum Operating Pressure
10 bar
Rotary Angle
90°
Manufacturer Series
MK
Absolute Maximum Pressure
1MPa
Country of Origin
Japan
EGP 19,305.24
EGP 19,305.24 Each (ex VAT)
SMC Clamping Actuator MKB25-30RZ
1
EGP 19,305.24
EGP 19,305.24 Each (ex VAT)
SMC Clamping Actuator MKB25-30RZ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
30mm
Bore
25mm
Maximum Operating Pressure
10 bar
Rotary Angle
90°
Manufacturer Series
MK
Absolute Maximum Pressure
1MPa
Country of Origin
Japan