SMC Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, MGP Series, Double Acting

RS Stock No.: 844-4114Brand: SMCManufacturers Part No.: MGPM16-10Z
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

16mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber Bumper

Dimensions

56 x 62 x 25mm

Weight

320g

Maximum Operating Temperature

+60°C

Length

56mm

Height

25mm

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Width

62mm

Country of Origin

Japan

Product details

MGP Series Miniature Guided Cylinders

The SMC MGP series of compact guide cylinder is designed for high side load applications found in material handling, lifting and stopping. The MGP series incorporates the cylinder body as part of the guide body to give an ultra-compact design. As the stroke length increases, so does the bearing length, thus enhancing the cylinder's load bearing capacity.

Wide range of bore sizes
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility

SMC Miniature Guide Rod Cylinders

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

16mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber Bumper

Dimensions

56 x 62 x 25mm

Weight

320g

Maximum Operating Temperature

+60°C

Length

56mm

Height

25mm

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Width

62mm

Country of Origin

Japan

Product details

MGP Series Miniature Guided Cylinders

The SMC MGP series of compact guide cylinder is designed for high side load applications found in material handling, lifting and stopping. The MGP series incorporates the cylinder body as part of the guide body to give an ultra-compact design. As the stroke length increases, so does the bearing length, thus enhancing the cylinder's load bearing capacity.

Wide range of bore sizes
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility

SMC Miniature Guide Rod Cylinders

You may be interested in