SMC KQ Series, Threaded-to-Tube Connection Style

RS Stock No.: 244-5837Brand: SMCManufacturers Part No.: KQLF08-01
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

You may be interested in