SMC KQ2 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 771-5835Brand: SMCManufacturers Part No.: KQ2T10-01AS
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

Male Branch Tee KQ2T

The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 4,937.80

EGP 987.56 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

EGP 4,937.80

EGP 987.56 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

Male Branch Tee KQ2T

The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in