Technical Document
Specifications
Brand
SMCConnector A
Push In 4 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Tube Size
4mm
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Tube Connection B - Type
Push In
Connector B
Push In 6 mm
Country of Origin
Singapore
Product details
Reducer Nipple KQ2N
KQ2 series reducer nipple from SMC, made from white plastic and available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
EGP 2,402.19
EGP 2,402.19 1 Bag of 10 (ex VAT)
1
EGP 2,402.19
EGP 2,402.19 1 Bag of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCConnector A
Push In 4 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Tube Size
4mm
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Tube Connection B - Type
Push In
Connector B
Push In 6 mm
Country of Origin
Singapore
Product details
Reducer Nipple KQ2N
KQ2 series reducer nipple from SMC, made from white plastic and available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.