SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-5046Brand: SMCManufacturers Part No.: KQ2H04-00A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Tube Connection A - Tube Size

4mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

10 bar

Tube Connection B - Type

Push In

Connector B

Push In 4 mm

Country of Origin

France

Product details

Straight Union KQ2H

The KQ2H straight union fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H straight unions are also more compact in design which means that they can be used within a confined space. Straight unions are designed to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Tube-to-tube fitting
he special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 → +60°C (water 0 → 40°C)

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Stock information temporarily unavailable.

EGP 1,009.70

EGP 201.94 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

EGP 1,009.70

EGP 201.94 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Tube Connection A - Tube Size

4mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

10 bar

Tube Connection B - Type

Push In

Connector B

Push In 4 mm

Country of Origin

France

Product details

Straight Union KQ2H

The KQ2H straight union fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H straight unions are also more compact in design which means that they can be used within a confined space. Straight unions are designed to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Tube-to-tube fitting
he special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 → +60°C (water 0 → 40°C)

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.