SMC Blow Gun Air Nozzle, 10bar

RS Stock No.: 456-903Brand: SMCManufacturers Part No.: KNS-R02-100-4
brand-logo
View all in Blow Gun Accessories

Technical Document

Specifications

Brand

SMC

Type

Air Nozzle

Working Pressure

10bar

Air Inlet BSP

R 1/4in

Air Inlet (BSP)

R 1/4in

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Blow Gun Air Nozzle, 10bar

P.O.A.

SMC Blow Gun Air Nozzle, 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Air Nozzle

Working Pressure

10bar

Air Inlet BSP

R 1/4in

Air Inlet (BSP)

R 1/4in

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan