Technical Document
Specifications
Brand
SMCType
Bar
Supply Voltage
24V
Depth
17mm
Height
100mm
Width
1120mm
Accessory Type
AC Adapter
Activation Type
Hand Switch
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 135,294.19
EGP 135,294.19 Each (ex VAT)
SMC 24V Bar, Ioniser
1
EGP 135,294.19
EGP 135,294.19 Each (ex VAT)
SMC 24V Bar, Ioniser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCType
Bar
Supply Voltage
24V
Depth
17mm
Height
100mm
Width
1120mm
Accessory Type
AC Adapter
Activation Type
Hand Switch
Country of Origin
Japan