Technical Document
Specifications
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.9MPa
Minimum Outlet Pressure
0.005MPa
Maximum Input Pressure
1MPa
Manufacturer Series
ITV1000
Port Connection Thread Size
G 1/8
Model Number p
ITV1050-03F1BN
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC G 1/8 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/8, 1MPa max. input, ITV1050-03F1BN
1
P.O.A.
SMC G 1/8 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/8, 1MPa max. input, ITV1050-03F1BN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.9MPa
Minimum Outlet Pressure
0.005MPa
Maximum Input Pressure
1MPa
Manufacturer Series
ITV1000
Port Connection Thread Size
G 1/8
Model Number p
ITV1050-03F1BN
Country of Origin
Japan