Technical Document
Specifications
Brand
SMCPort Connection
4 mm
Maximum Outlet Pressure
1MPa
Minimum Outlet Pressure
0.1MPa
Maximum Input Pressure
1MPa
Manufacturer Series
ITV0000
Model Number p
SERIE ITV0000
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 31,022.03
EGP 31,022.03 Each (ex VAT)
SMC 4 mm Pneumatic Regulator - 0.1MPa to 1MPa, 1Mpa max. input, SERIE ITV0000
1
EGP 31,022.03
EGP 31,022.03 Each (ex VAT)
SMC 4 mm Pneumatic Regulator - 0.1MPa to 1MPa, 1Mpa max. input, SERIE ITV0000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPort Connection
4 mm
Maximum Outlet Pressure
1MPa
Minimum Outlet Pressure
0.1MPa
Maximum Input Pressure
1MPa
Manufacturer Series
ITV0000
Model Number p
SERIE ITV0000
Country of Origin
Japan