Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa

RS Stock No.: 873-2679Brand: SMCManufacturers Part No.: ISE80-02-T
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

R 1/4

Suitable Media

Non Corrosive Fluid

Type

Reed, Solid State

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE80

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

Minimum Pressure Setting

-0.105MPa

Maximum Pressure Setting

+1.1MPa

Output Type

2 PNP Open Collector Outputs, Analogue Output

Pressure Setting Range

-0.105 to +1.1MPa

Country of Origin

Japan

Product details

1/4 in. High Precision Digital Pressure Switch

A versatile pressure switch which can be used with both air and fluids
Choice of NPN or PNP, both with 2 open collector outputs, plus 1 Analogue output
Compound & Positive Pressure variants
High speed response with anti-chatter function
Stainless steel diaphragm prevents direct contact between sensor & measuring medium
Extremely low leakage
Functions; Auto Shift, Auto Pre-set, Key Lock, Peak & Bottom Display and Zero Out
Rear entry port R1/4, M5 x 0.8
Panel Mounting Kit Available
Operating Temperature Range 0 to +50°C

You may be interested in
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
EGP 29,805.96Each (ex VAT)
Stock information temporarily unavailable.

EGP 30,975.60

EGP 30,975.60 Each (ex VAT)

SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa

EGP 30,975.60

EGP 30,975.60 Each (ex VAT)

SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
EGP 29,805.96Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

R 1/4

Suitable Media

Non Corrosive Fluid

Type

Reed, Solid State

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE80

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

Minimum Pressure Setting

-0.105MPa

Maximum Pressure Setting

+1.1MPa

Output Type

2 PNP Open Collector Outputs, Analogue Output

Pressure Setting Range

-0.105 to +1.1MPa

Country of Origin

Japan

Product details

1/4 in. High Precision Digital Pressure Switch

A versatile pressure switch which can be used with both air and fluids
Choice of NPN or PNP, both with 2 open collector outputs, plus 1 Analogue output
Compound & Positive Pressure variants
High speed response with anti-chatter function
Stainless steel diaphragm prevents direct contact between sensor & measuring medium
Extremely low leakage
Functions; Auto Shift, Auto Pre-set, Key Lock, Peak & Bottom Display and Zero Out
Rear entry port R1/4, M5 x 0.8
Panel Mounting Kit Available
Operating Temperature Range 0 to +50°C

You may be interested in
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
EGP 29,805.96Each (ex VAT)