Technical Document
Specifications
Brand
SMCMaximum Flow Rate
4.4 L/min
Control Output
NPN Open Collector
Mounting Style
Panel Mount
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Series
IR
For Use With
Airline Equipments
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 8,057.89
EGP 8,057.89 Each (ex VAT)
SMC IR Series Panel Mount Flow Controller, 4.4 L/min, NPN Open Collector Output
1
EGP 8,057.89
EGP 8,057.89 Each (ex VAT)
SMC IR Series Panel Mount Flow Controller, 4.4 L/min, NPN Open Collector Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMaximum Flow Rate
4.4 L/min
Control Output
NPN Open Collector
Mounting Style
Panel Mount
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Series
IR
For Use With
Airline Equipments
Country of Origin
Japan