Technical Document
Specifications
Brand
SMCType
Thermo Chiller
Maximum Flow Rate
29L/min
Manufacturer Series
HRS
Outlet Port Size
Rc 1/2
Typical Flow Rate
7L/min
Electrical Supply
200 → 230V ac
Outlet Port - Thread Size
1/2in
Overall Height
650mm
Overall Length
377mm
Overall Width
521mm
Overall Dimensions
377 x 521 x 650mm
Country of Origin
Japan
EGP 536,597.17
EGP 536,597.17 Each (ex VAT)
1
EGP 536,597.17
EGP 536,597.17 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCType
Thermo Chiller
Maximum Flow Rate
29L/min
Manufacturer Series
HRS
Outlet Port Size
Rc 1/2
Typical Flow Rate
7L/min
Electrical Supply
200 → 230V ac
Outlet Port - Thread Size
1/2in
Overall Height
650mm
Overall Length
377mm
Overall Width
521mm
Overall Dimensions
377 x 521 x 650mm
Country of Origin
Japan