Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/4
Gauge Outside Diameter
42.5mm
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 5,301.48
EGP 5,301.48 Each (ex VAT)
SMC R 1/4 Analogue Pressure Gauge 10bar Back Entry 42.5mm Outside Diameter
1
EGP 5,301.48
EGP 5,301.48 Each (ex VAT)
SMC R 1/4 Analogue Pressure Gauge 10bar Back Entry 42.5mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/4
Gauge Outside Diameter
42.5mm
Country of Origin
Japan