Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
0.4MPa
Mounting Type
Back Entry
Minimum Pressure Measurement
0MPa
Display Type
Analogue
Gauge Outside Diameter
42mm
Best Accuracy
± 3%
Case Material
Stainless Steel
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 26,751.12
EGP 26,751.12 Each (ex VAT)
SMC Analogue Pressure Gauge 0.4MPa Back Entry 42mm Outside Diameter
1
EGP 26,751.12
EGP 26,751.12 Each (ex VAT)
SMC Analogue Pressure Gauge 0.4MPa Back Entry 42mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
0.4MPa
Mounting Type
Back Entry
Minimum Pressure Measurement
0MPa
Display Type
Analogue
Gauge Outside Diameter
42mm
Best Accuracy
± 3%
Case Material
Stainless Steel
Country of Origin
Japan