SMC EX250 series Serial Interface

RS Stock No.: 850-8855Brand: SMCManufacturers Part No.: EX250-IE3
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

SMC

Manufacturer Series

EX250

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+45°C

Country of Origin

Japan

Product details

EX250 Series

Professional range of the SMC interface units from the EX250 series. The serial interface units are capable of controlling 32 solenoids. The sensor is connected via an M8/M12 connector. The EX250 serial interface unit is compatible with VQC1000/2000/4000 and SV1000/2000/3000 valves.

IP67 Rated
Maximum 32 inputs/32 outputs

Serial Interface Units

Stock information temporarily unavailable.

EGP 11,389.48

EGP 11,389.48 Each (ex VAT)

SMC EX250 series Serial Interface

EGP 11,389.48

EGP 11,389.48 Each (ex VAT)

SMC EX250 series Serial Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

EX250

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+45°C

Country of Origin

Japan

Product details

EX250 Series

Professional range of the SMC interface units from the EX250 series. The serial interface units are capable of controlling 32 solenoids. The sensor is connected via an M8/M12 connector. The EX250 serial interface unit is compatible with VQC1000/2000/4000 and SV1000/2000/3000 valves.

IP67 Rated
Maximum 32 inputs/32 outputs

Serial Interface Units