SMC Pneumatic Solenoid Valve - G 3/8 EAV3000 Series 24V dc

RS Stock No.: 700-6305Brand: SMCManufacturers Part No.: EAV3000-F03-5YO-QDistrelec Article No.: 30410684
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Manufacturer Series

EAV3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

3/8in

Maximum Operating Pressure

1 MPa

Thread Standard

G

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor

You may be interested in
Stock information temporarily unavailable.

EGP 15,589.55

EGP 15,589.55 Each (ex VAT)

SMC Pneumatic Solenoid Valve - G 3/8 EAV3000 Series 24V dc

EGP 15,589.55

EGP 15,589.55 Each (ex VAT)

SMC Pneumatic Solenoid Valve - G 3/8 EAV3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Manufacturer Series

EAV3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

3/8in

Maximum Operating Pressure

1 MPa

Thread Standard

G

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor

You may be interested in