Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC DM6 Series Bulkhead Tube-to-Tube Adaptor, Tube 6, Tube-to-Tube Connection Style

RS Stock No.: 254-7706Brand: SMCManufacturers Part No.: DM6-04NU-C2
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Tube 6

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

DM6

Inlet Port

4 mm

Number of Inlet Ports

6

Outlet Port

4 mm

Number of Outlet Ports

6

Maximum Operating Pressure

1 MPa

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,654.81

EGP 5,654.81 Each (ex VAT)

SMC DM6 Series Bulkhead Tube-to-Tube Adaptor, Tube 6, Tube-to-Tube Connection Style

EGP 5,654.81

EGP 5,654.81 Each (ex VAT)

SMC DM6 Series Bulkhead Tube-to-Tube Adaptor, Tube 6, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

Tube 6

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

DM6

Inlet Port

4 mm

Number of Inlet Ports

6

Outlet Port

4 mm

Number of Outlet Ports

6

Maximum Operating Pressure

1 MPa

Country of Origin

China