SMC Reed Pneumatic Sensor, IP67, D-Z73, with LED indicator

RS Stock No.: 849-7134Brand: SMCManufacturers Part No.: D-Z73SAPC
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Type

Reed

Manufacturer Series

D-Z73

LED Indicator

Yes

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

Reed detector D-Z73

Reed detector for cylinder with integral mount
Can be used with the following cylinder series: MGQ, MVGQ, MGP, CXS, RHS, MY1, etc.

Stock information temporarily unavailable.

EGP 5,686.90

EGP 5,686.90 Each (ex VAT)

SMC Reed Pneumatic Sensor, IP67, D-Z73, with LED indicator

EGP 5,686.90

EGP 5,686.90 Each (ex VAT)

SMC Reed Pneumatic Sensor, IP67, D-Z73, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Reed

Manufacturer Series

D-Z73

LED Indicator

Yes

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

Reed detector D-Z73

Reed detector for cylinder with integral mount
Can be used with the following cylinder series: MGQ, MVGQ, MGP, CXS, RHS, MY1, etc.