SMC Solid State Pneumatic Sensor, IP67, D-H7B, with LED indicator

RS Stock No.: 849-7118Brand: SMCManufacturers Part No.: D-H7BW
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Type

Solid State

Manufacturer Series

D-H7B

LED Indicator

Yes

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC Auto-Switches

SMC Auto-Switches come available in a variety of options to ensure your application is covered

Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication

SMC Auto-Switch Bracket

Stock information temporarily unavailable.

EGP 4,552.66

EGP 4,552.66 Each (ex VAT)

SMC Solid State Pneumatic Sensor, IP67, D-H7B, with LED indicator

EGP 4,552.66

EGP 4,552.66 Each (ex VAT)

SMC Solid State Pneumatic Sensor, IP67, D-H7B, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Solid State

Manufacturer Series

D-H7B

LED Indicator

Yes

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC Auto-Switches

SMC Auto-Switches come available in a variety of options to ensure your application is covered

Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication

SMC Auto-Switch Bracket